GCC35DTMT-S189

Heilind Number:SULGCC35DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DTMT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DTMT-S189

Detailed Description

Introducing the GCC35DTMT-S189, a high-performance female connector designed for reliable board-to-board and card edge connections. This connector features two rows, each accommodating 35 positions for a total of 70 contacts. With a threaded mount type and 2.54mm pitch, it ensures secure and precise installations. The termination method is through-hole, with phosphor bronze contacts plated in gold for optimal conductivity. Operating at voltages up to 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its right-angle orientation and loop bellow contact type further enhance versatility. The matte tin termination plating guarantees durability. With a compact size of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained PCB layouts. Trust in the GCC35DTMT-S189 for high-reliability connectivity solutions.