GCC35DTMT

Heilind Number:SULGCC35DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DTMT

Detailed Description

The GCC35DTMT is a high-performance board-to-board PCB connector designed for critical applications requiring durability and reliability. With a rugged construction featuring PA9T and Phosphor Bronze materials, it guarantees optimal performance even in harsh environments. This female connector, with two rows for secure connections, is threaded for easy mounting and offers a termination method through holes. Its gold-plated phosphor bronze contacts ensure efficient conductivity, rated for up to 3A and 700VAC. The 70-position connector, with a pitch of 2.54mm and right-angle orientation, allows for efficient PCB connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, it meets the demands of various industrial settings. The matte tin termination plating enhances its durability, making it a reliable choice for mission-critical systems. With an overall height of 15.49mm and a width of 9.4mm, this connector is compact yet powerful, ideal for compact PCB designs. Trusted for its quality and performance, the GCC35DTMT is the perfect choice for demanding applications in industries such as aerospace, defense, and telecommunications.