GCC36DCAD-S189

Heilind Number:SULGCC36DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCAD-S189

Detailed Description

The GCC36DCAD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3 A, it ensures reliable power transmission. Featuring two rows of 72 female contacts with a pitch of 2.54 mm, it offers efficient connectivity. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin design and right-angle orientation facilitate easy mating. Operating in a wide temperature range from -65 to 125 °C, it's suitable for harsh environments. The connector, with a tail length of 2.54 mm, offers secure through-hole mounting with matte tin termination plating. With a compact size of 9.4 mm in width and 15.49 mm in height, it's ideal for space-constrained applications. The GCC36DCAD-S189 is a top choice for aerospace, defense, and industrial electronics.