GCC36DCAD

Heilind Number:SULGCC36DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCAD

Detailed Description

Introducing the GCC36DCAD, an advanced Board To Board PCB Connector designed for high-performance applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a low amperage rating of 3A and a high voltage tolerance of 700VAC, it is suitable for demanding electronic systems. The female connector has two rows, each with 36 positions, allowing for efficient signal transmission. Its Clearance Hole mount type and Thru Hole termination method offer easy installation on PCBs. The contact material is Gold-plated Phosphor Bronze, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, saves valuable board space. The contact type is Hairpin, ensuring secure connections, and the orientation is Right Angle for versatile mounting options. With Matte Tin termination plating, it complies with RoHS regulations. Perfect for aerospace, defense, and industrial applications, the GCC36DCAD is a top choice for high-reliability connectivity.