GCC36DCAH

Heilind Number:SULGCC36DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCAH

Detailed Description

The GCC36DCAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage of 700VAC, it meets the most stringent power requirements. The two rows of 72 Hairpin contacts, with a pitch of 2.54mm, allow for efficient and secure connections. Its right-angle orientation and clearance hole mount type offer flexibility in PCB layout. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. The Matte Tin termination plating guarantees long-term durability. Perfect for aerospace, defense, and industrial applications, the GCC36DCAH is a trusted solution for high-reliability connectivity needs.