GCC36DCAI-S189

Heilind Number:SULGCC36DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DCAI-S189

Detailed Description

The GCC36DCAI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity. Its female gender, threaded mount type, and through-hole termination method offer secure attachment to circuit boards. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it allows for precise alignment in tight spaces. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in various environments. The hairpin contact type and right-angle orientation make it ideal for compact designs. With 72 positions and a tail length of 2.54mm, it accommodates complex PCB layouts with ease. The matte tin termination plating ensures solderability and durability. Overall, the GCC36DCAIS189 is a versatile and reliable connectivity solution for your electronic devices.