GCC36DCAI

Heilind Number:SULGCC36DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCAI

Detailed Description

Introducing the GCC36DCAI, a high-performance board-to-board PCB connector designed for critical applications. With a durable housing made from PA9T, it ensures reliable performance even in harsh environments. Featuring two rows of precision-engineered contacts, each crafted from Phosphor Bronze and plated with Gold, this connector guarantees optimal conductivity and signal integrity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets the stringent power requirements of modern electronics. The threaded mount and through-hole termination method provide secure and stable attachment to your PCB. Its right-angle orientation and 72 hairpin contact positions offer versatile connectivity options. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in extreme conditions. Trust in the GCC36DCAI for seamless and efficient board-to-board connections in your next project.