GCC36DCAN-S189

Heilind Number:SULGCC36DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DCAN-S189

Detailed Description

Introducing the GCC36DCAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, this connector ensures secure and reliable connections. With a pitch of 2.54mm, it offers easy integration into circuit boards. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. Its right-angle orientation and hairpin contact type optimize space utilization and signal transmission. With a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Perfect for aerospace, defense, and industrial applications, the GCC36DCAN-S189 is a top choice for reliable and high-speed data transfer.