GCC36DCAN

Heilind Number:SULGCC36DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCAN

Detailed Description

The GCC36DCAN is a high-performance board-to-board PCB connector designed for precise and reliable connections. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and 72 positions spread over 2 rows, it offers ample connectivity options for your applications. The right-angle orientation and thru-hole termination method make it easy to integrate into your designs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various environments. Its compact size, with a height of .61 inches (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures compatibility with RoHS requirements. Perfect for high-reliability applications, the GCC36DCAN is a versatile solution for your connectivity needs.