GCC36DCAS-S189

Heilind Number:SULGCC36DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCAS-S189

Detailed Description

Introducing the GCC36DCAS-S189, a high-performance board-to-board PCB connector designed for optimal signal transfer in demanding environments. Featuring two rows and 72 female contacts made of PA9T and gold-plated phosphor bronze, this connector ensures reliable connectivity with a current rating of 3A and a voltage resistance of 700 VAC. The side hole mount and through-hole termination method offer easy installation, while the right-angle orientation and hairpin contact type allow for efficient space utilization. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for use in compact electronic devices. Trust in the GCC36DCAS-S189 for exceptional performance in your PCB connectivity needs.