GCC36DCAS

Heilind Number:SULGCC36DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCAS

Detailed Description

Introducing the GCC36DCAS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each with 36 positions, totaling 72 contacts. The contact material is high-quality phosphor bronze with gold plating, ensuring excellent conductivity and durability. Its unique hairpin contact type and right-angle orientation provide secure and reliable connections. Operating at a voltage of 700VAC and amperage of 3A, this connector is suitable for power and signal transmission. Meeting stringent standards, it has a wide operating temperature range from -65 to 125°C. The termination method is through-hole with matte tin plating, guaranteeing stability on the PCB. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. The GCC36DCAS is the perfect choice for applications that require high reliability and performance in harsh environments.