GCC36DCAT-S189

Heilind Number:SULGCC36DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCAT-S189

Detailed Description

The GCC36DCAT-S189 Board To Board PCB Connector features a robust construction, with PA9T housing and Phosphor Bronze contacts plated in Gold for optimal conductivity. Designed for reliability, this female connector offers a dual-row configuration with 72 positions, suitable for high-density applications. Its threaded mounting and thru-hole termination method ensure secure and stable installation. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent performance requirements. The right-angle orientation and hairpin contact type further enhance its versatility. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving PCB integration. With Matte Tin termination plating, it guarantees durability and longevity. The GCC36DCATS189 is a top choice for applications demanding high reliability and performance in aerospace, defense, and industrial sectors.