GCC36DCAT

Heilind Number:SULGCC36DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCAT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC36DCAT

Detailed Description

Introducing the GCC36DCAT, a female board-to-board PCB connector designed for high reliability applications. With a pitch of 2.54mm and 72 positions spread across 2 rows, this connector ensures secure and precise connections. Its threaded mount type and through-hole termination method guarantee stability on the PCB. Constructed with PA9T housing and featuring gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a maximum voltage rating of 700 VAC and an amperage of 3A, it meets the demands of various electronic systems. The right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust in the GCC36DCAT for reliable and efficient board-to-board connections in your projects.