GCC36DCBD

Heilind Number:SULGCC36DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCBD

Detailed Description

Introducing the GCC36DCBD, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows for secure connectivity, with a clearance hole mount type and through-hole termination method ensuring easy installation. Crafted from durable PA9T and phosphor bronze materials, it guarantees reliable performance in demanding environments. With a contact plating of gold and a voltage rating of 700 VAC, signal integrity is maintained even under high current loads. The hairpin contact type and right-angle orientation offer efficient signal transmission and space-saving versatility. With 72 positions and a tail length of 4.57mm, it's perfect for dense PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it suitable for use in tight spaces. The matte tin termination plating ensures long-term durability. Trust the GCC36DCBD for your critical connectivity needs.