| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC36DCBH-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGCC36DCBH-S189 |
GCC36DCBH-S189
| Heilind Number: | SULGCC36DCBH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC36DCBH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC36DCBH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 72 positions arranged in 2 rows, allowing for efficient signal transmission. The female gender connector is mounted via clearance holes, ensuring secure attachment. Its through-hole termination method, utilizing Phosphor Bronze contacts with Gold plating, guarantees reliable conductivity even in harsh environments. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial uses. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Trust in the GCC36DCBH-S189 for seamless and durable connectivity in your electronic systems.

