GCC36DCBI

Heilind Number:SULGCC36DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCBI

Detailed Description

The GCC36DCBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of electronic devices. The threaded mount type and thru-hole termination method offer secure and stable connectivity. With 72 positions and a pitch of 2.54mm, it provides ample connectivity options. The hairpin contact type and right-angle orientation enhance ease of use in compact spaces. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Classified under the hi-rel category, the GCC36DCBI is a reliable solution for mission-critical systems.