GCC36DCBN-S189

Heilind Number:SULGCC36DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCBN-S189

Detailed Description

Introducing the GCC36DCBN-S189, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Crafted with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this female connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of Hairpin contacts offering 72 positions on a 2.54mm pitch, it allows for efficient data transfer. The right-angle orientation and no-mounting design make it ideal for space-constrained applications. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector guarantees durability and stability in harsh environments. Its matte tin termination plating further enhances its performance and longevity. With a compact size of 9.4mm in width and 15.49mm in height, the GCC36DCBN-S189 is the perfect choice for demanding PCB interconnection needs.