GCC36DCBN

Heilind Number:SULGCC36DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCBN

Detailed Description

Introducing the GCC36DCBN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this female connector features two rows of 72 contacts, each crafted from durable phosphor bronze with gold plating for optimal conductivity. The hairpin contact type ensures secure connections, while the right-angle orientation allows for space-efficient PCB layout. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for various power and signal transmission needs. With a wide operating temperature range of -65 to 125°C, it guarantees reliability in harsh environments. The termination method of through-hole mounting with matte tin plating offers robust and durable attachment to the PCB. Measuring 15.49mm in height and 9.4mm in width, the GCC36DCBN is compact yet efficient, making it ideal for use in aerospace, defense, and industrial applications where high reliability is paramount. Upgrade your connectivity solutions with this top-of-the-line connector.