GCC36DCBS

Heilind Number:SULGCC36DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCBS

Detailed Description

Introducing the GCC36DCBS, a cutting-edge Board To Board PCB Connector designed for high-performance applications. Crafted with precision, this connector features PA9T & Phosphor Bronze construction, ensuring durability and optimal conductivity. With a 2.54mm pitch and 72 positions, it offers seamless connectivity in complex circuitry. The contact material is gold-plated for superior signal transmission, while the matte tin termination plating guarantees long-term reliability. Operating at temperatures ranging from -65 to 125°C, it's perfect for harsh environments. The female connector, with a right-angle orientation and side hole mount type, allows for flexible installation. With a voltage rating of 700VAC and an amperage of 3A, it meets high-power requirements with ease. Trust the GCC36DCBS for your critical PCB interconnection needs.