GCC36DCBT-S189

Heilind Number:SULGCC36DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DCBT-S189

Detailed Description

The GCC36DCBT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission. The female connector has two rows of contacts with a threaded mount type and through-hole termination method for secure attachment to PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a contact type of hairpin, it allows for efficient signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its right-angle orientation and compact design with a connector height of 15.49mm and width of 9.4mm make it ideal for space-constrained applications. The connector has 72 positions and a tail length of 4.57mm, offering ample connectivity options. Its termination plating with matte tin ensures durability and longevity. Overall, the GCC36DCBT-S189 is a versatile and reliable solution for high-speed and high-power PCB connections in various industries.