GCC36DCCD-S189

Heilind Number:SULGCC36DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DCCD-S189

Detailed Description

Introducing the GCC36DCCD-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector boasts a durable construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold for optimal conductivity and corrosion resistance. Featuring a dual-row configuration with 72 positions, it offers ample connectivity options. The hairpin contact type ensures secure mating, while the right-angle orientation and clearance hole mount type facilitate easy installation. With a maximum amperage of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its wide operating temperature range of -65 to 125°C makes it ideal for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is perfect for space-constrained applications. Trust the GCC36DCCD-S189 for reliable and efficient board-to-board connections in your designs.