GCC36DCCI

Heilind Number:SULGCC36DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCCI

Detailed Description

The GCC36DCCI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and data connections. The 72-position, 2-row design with a pitch of 2.54mm allows for high-density mounting. Its threaded, thru-hole mount type and right-angle orientation offer flexibility in installation. Operating within a wide temperature range of -65°C to 125°C, this connector is ideal for use in harsh environments. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. The matte tin termination plating ensures long-term durability. Whether in aerospace, defense, or industrial applications, the GCC36DCCI delivers outstanding performance and reliability.