GCC36DCCN-S189

Heilind Number:SULGCC36DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCCN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC36DCCN-S189

Detailed Description

The GCC36DCCN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent performance requirements. This female connector, with two rows and right-angle orientation, offers 72 gold-plated hairpin contacts for secure connections. Its thru-hole termination method and matte tin plating guarantee robust and durable assembly. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for use in harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs. Whether in aerospace, defense, or industrial applications, the GCC36DCCN-S189 ensures reliable connectivity and signal integrity.