GCC36DCCN

Heilind Number:SULGCC36DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCCN

Detailed Description

Introducing the GCC36DCCN, a high-performance PA9T and Phosphor Bronze female connector designed for robust board-to-board PCB and card edge connectivity. With a compact form factor of 9.4mm in width and .61in in height, this connector offers two rows of 72 Hairpin contacts, allowing for secure and efficient signal transmission. Featuring gold-plated contacts and matte tin termination, it ensures optimal conductivity and durability even in demanding environments. Operating flawlessly in a wide temperature range from -65°C to 125°C and rated for up to 700 VAC, it guarantees reliable performance in various applications. The right-angle orientation and 2.54mm pitch make it suitable for space-constrained designs. Trusted for its quality and precision, the GCC36DCCN is the perfect choice for high-speed data transmission and power delivery in industrial and electronic systems. Elevate your connectivity solutions with this essential component.