Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Sullins Connector Solutions |
Manufacturer Part Number: | Sullins Connector Solutions GCC36DCCS-S189 |
Amperage: | 3 A |
Gender: | Female |
Number of Rows: | 2 |
Mount Type: | Side Hole |
Termination Method: | Thru Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .1 in, 2.54 mm |
Voltage: | 700 VAC |
Contact Type: | Hairpin |
Orientation: | Right Angle |
Number of Positions: | 72 |
Tail Length: | .25 in, 6.35 mm |
Operating Temperature Range: | -65 - 125 °C |
Connector Height: | 15.49 mm, .61 in |
Connector Width: | .37 in, 9.4 mm |
Termination Plating: | Matte Tin |
SKU: | SULGCC36DCCS-S189 |
GCC36DCCS-S189
Heilind Number: | SULGCC36DCCS-S189 |
Manufacturer: | Sullins Connector Solutions |
Manufacturer Number: | GCC36DCCS-S189 |
ECAD Model: |
Specifications
Detailed Description
The GCC36DCCS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 72 positions, this connector ensures secure and reliable connections. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and durability. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. Operating at a wide temperature range from -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The termination method of thru-hole and termination plating of matte tin further enhance its reliability. Compact yet robust, this connector is a perfect choice for high-reliability electronic systems.