GCC36DCCS

Heilind Number:SULGCC36DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCCS

Detailed Description

Introducing the GCC36DCCS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring two rows with 72 positions each, it offers ample connectivity options. The hairpin contact type and side hole mount provide secure attachment, while the through-hole termination method guarantees easy installation. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its compact design, with a connector height of just 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. Trust the GCC36DCCS for seamless and durable board-to-board connections in your electronic designs.