GCC36DCCT-S189

Heilind Number:SULGCC36DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCCT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCCT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCCT-S189

Detailed Description

Introducing the GCC36DCCT-S189, a high-performance board-to-board PCB connector designed for precision applications. Featuring a robust construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, it is ideal for power and signal transmission. The two rows of hairpin contacts, with a pitch of 2.54mm, provide 72 positions for seamless connectivity. Its threaded mount and through-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it offers efficient space utilization. The matte tin termination plating ensures durability and longevity, making it a reliable choice for mission-critical systems. Trust the GCC36DCCT-S189 for high-reliability connections in your projects.