GCC36DCCT

Heilind Number:SULGCC36DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCCT

Detailed Description

Introducing the GCC36DCCT, a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission with an amperage of 3A and voltage rating of 700VAC. With two rows and 72 positions, it offers ample connectivity options, while the threaded mount type and thru-hole termination method guarantee secure and reliable installation. The hairpin contact type and right-angle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it is perfect for space-constrained PCB layouts. Trust the GCC36DCCT for superior board-to-board and card edge connections in your electronic designs.