GCC36DCKD-S288

Heilind Number:SULGCC36DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCKD-S288

Detailed Description

The GCC36DCKD-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring two rows of female contacts made of PA9T and phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm, it offers precise connectivity in tight spaces. Its loop bellow contact type and straddle orientation enhance stability during operation. Rated for 700VAC and 3A, it guarantees safe power delivery. The connector's matte tin termination plating and operating temperature range of -65 to 125°C make it suitable for harsh environments. With 72 positions and a tail length of 4.45mm, it accommodates complex PCB layouts. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. Perfect for aerospace, defense, and industrial applications, the GCC36DCKD-S288 is a reliable choice for demanding environments.