| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC36DCKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGCC36DCKD |
GCC36DCKD
| Heilind Number: | SULGCC36DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC36DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC36DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in various environments. Boasting a 2.54mm pitch and 72 gold-plated contacts, it offers efficient signal transmission at up to 700VAC and 3A. The clearance hole mount and through-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Its straight orientation, low profile design, and matte tin termination plating further enhance its versatility. Trust the GCC36DCKD for seamless and durable board-to-board connections in your projects.

