GCC36DCKH

Heilind Number:SULGCC36DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCKH

Detailed Description

Introducing the GCC36DCKH, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for precision connectivity in electronic devices. With a compact connector width of 9.4mm and a low connector height of just 15.49mm, this female connector is ideal for space-constrained applications. Featuring two rows of 72 gold-plated contact positions with a pitch of 2.54mm, it ensures reliable signal transmission at up to 700 VAC and 3A. The loop bellow contact type and straight orientation offer easy and secure mating. Constructed with matte tin termination plating, it guarantees durability in harsh operating environments ranging from -65 to 125 °C. Perfect for high-demand industries such as aerospace, defense, and telecommunications, the GCC36DCKH sets a new standard in performance and reliability. Elevate your PCB connections with this cutting-edge connector.