GCC36DCKI-S288

Heilind Number:SULGCC36DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCKI-S288

Detailed Description

The GCC36DCKI-S288 is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 72 female contacts, it offers reliable connectivity for intricate circuitry. The contact material, Phosphor Bronze, plated with Gold ensures excellent conductivity, even in high-voltage environments up to 700VAC. Its loop bellow contact type and straddle orientation provide secure and stable connections. The termination method, Card Extender, and termination plating of Matte Tin enhance durability and signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained installations. Trust the GCC36DCKI-S288 for robust and efficient board-to-board connections in your projects.