GCC36DCKI

Heilind Number:SULGCC36DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCKI

Detailed Description

Introducing the GCC36DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender, this connector features two rows of PA9T and Phosphor Bronze contacts, each plated with gold for optimal conductivity. Operating at a maximum of 3A and 700VAC, it ensures reliable power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable connections. With a pitch of 2.54mm (.1 in) and 72 positions, it offers ample connectivity options. The loop bellow contact type and straight orientation further enhance its versatility. Its rugged construction, with an operating temperature range of -65 to 125°C, makes it suitable for harsh environments. Measuring .61in in height and 9.4mm (.37 in) in width, it's compact yet robust. The matte tin termination plating ensures durability. Ideal for industrial and commercial use, the GCC36DCKI is a reliable solution for your connectivity needs.