GCC36DCKN-S288

Heilind Number:SULGCC36DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCKN-S288

Detailed Description

Introducing the GCC36DCKN-S288, a high-performing board-to-board PCB connector designed for precision applications. This connector features a robust construction with PA9T material and Phosphor Bronze contacts, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The 2-row configuration with 72 positions allows for versatile connectivity. Gold-plated contacts and Matte Tin termination guarantee optimal signal transfer and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, offers space-saving benefits. Perfect for industrial and commercial applications, the GCC36DCKN-S288 sets a new standard in connector technology.