GCC36DCKN

Heilind Number:SULGCC36DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCKN

Detailed Description

The GCC36DCKN is a high-performance board to board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of female pins for secure and reliable connections. Made from rugged PA9T and phosphor bronze, it offers excellent durability and conductivity. The gold-plated contacts ensure low contact resistance, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and rated for 700 VAC, it is suitable for use in harsh environments. With 72 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Its straight orientation and no mounting design make installation easy. Perfect for high-speed data transmission and power delivery, the GCC36DCKN is a top choice for professionals in the electronics industry.