GCC36DCKS-S288

Heilind Number:SULGCC36DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCKS-S288

Detailed Description

Introducing the GCC36DCKS-S288, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a side hole mount type, ensuring secure and stable connections. Its termination method, utilizing a card extender, guarantees efficient signal transmission. Crafted with PA9T and phosphor bronze materials, it offers exceptional durability and conductivity. With a pitch of 2.54mm and contact plating in gold, it ensures reliable connectivity at a maximum voltage of 700VAC. The loop bellow contact type and straddle orientation further enhance its versatility. Boasting 72 positions and a tail length of 4.45mm, it accommodates complex PCB layouts with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With termination plating in matte tin, it complies with RoHS standards. A vital component in the hi-rel sector, the GCC36DCKSS288 ensures optimal performance in critical systems. Upgrade your connectivity solutions with this top-of-the-line PCB connector.