GCC36DCKS

Heilind Number:SULGCC36DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCKS

Detailed Description

Introducing the GCC36DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows, this connector offers reliable connectivity in a compact form. The female gender, side hole mount type, and through-hole termination method ensure secure installation. Constructed with PA9T and phosphor bronze, it boasts durability and excellent conductivity. Gold-plated contacts and matte tin termination further enhance its performance, withstanding up to 700VAC and operating smoothly in temperatures ranging from -65 to 125°C. The loop bellow contact type and straight orientation make it versatile for various PCB setups. With 72 positions and a tail length of 4.83mm, this connector is ideal for intricate electronic systems. Trust the GCC36DCKS for seamless connectivity in your designs.