GCC36DCKT-S288

Heilind Number:SULGCC36DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCKT-S288

Detailed Description

GCC36DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The connector, with a dual-row, 72-position layout and a pitch of 2.54mm, offers ample connectivity options. Its loop bellow contact type and straddle orientation further enhance signal integrity. Suitable for use in extreme environments, it has an operating temperature range of -65 to 125°C. The termination method of Card Extender with Matte Tin plating guarantees secure attachment to PCBs. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it facilitates space-efficient PCB layouts. Ideal for applications in aerospace, defense, and industrial sectors, the GCC36DCKT-S288 connector is a reliable choice for high-reliability connectivity solutions.