GCC36DCKT

Heilind Number:SULGCC36DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCKT

Detailed Description

Introducing the GCC36DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze, this connector ensures reliable conductivity. Its gold plating guarantees optimal signal transmission, while the threaded mounting type and thru-hole termination method offer secure and durable installation. Featuring two rows with 72 positions, a pitch of 2.54mm, and a voltage rating of 700VAC, this connector is suitable for power and data transmission. The Loop Bellow contact type and straight orientation further enhance its versatility. With a temperature range of -65 to 125°C and matte tin termination plating, it is built to withstand harsh operating conditions. Compact yet robust, the GCC36DCKT is a vital component for high-reliability electronic systems.