| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC36DCMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC36DCMD-S288 |
GCC36DCMD-S288
| Heilind Number: | SULGCC36DCMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC36DCMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC36DCMD-S288, a high-performance board-to-board PCB connector designed for precise and reliable connectivity in demanding applications. With a pitch of 2.54mm and featuring 72 gold-plated hairpin contacts, this connector ensures efficient data transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Crafted with PA9T and high-quality phosphor bronze, it guarantees durability and superior conductivity even in harsh environments, thanks to its operating temperature range of -65 to 125°C. The straddle orientation and clearance hole mount type make installation a breeze, while the matte tin termination plating offers excellent corrosion resistance. Ideal for aerospace, defense, and industrial systems, the GCC36DCMD-S288 is a top choice for engineers seeking top-notch performance in board-to-board connections.

