GCC36DCMH-S288

Heilind Number:SULGCC36DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DCMH-S288

Detailed Description

Featuring a robust construction, the GCC36DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures reliable power delivery. The female connector, with two rows and 72 positions, offers ample connectivity options. Its hairpin contact type, made of Phosphor Bronze with Gold plating, guarantees excellent signal transmission. The termination method using a card extender and termination plating of Matte Tin ensure secure and durable connections. With a pitch of 2.54 mm, this connector is suitable for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is ideal for harsh environments. The orientation is straddle, and the connector height and width are .61 inches and 9.4 mm respectively. In conclusion, the GCC36DCMH-S288 is a top-of-the-line connector that meets the stringent needs of high-reliability applications.