GCC36DCMH

Heilind Number:SULGCC36DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCMH

Detailed Description

Introducing our GCC36DCMH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a total of 72 positions across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring a female gender and straight orientation, it is easy to install on PCBs. The use of PA9T and phosphor bronze materials, along with gold contact plating, ensures excellent durability and conductivity. Operating at an impressive 700 VAC and with a current rating of 3A, this connector is suitable for a wide range of power and signal transmission tasks. The termination method is wire wrap, with matte tin plating for secure connections. With a tail length of 14.22mm (.56 in) and a low profile height of 15.49mm (.61 in), it accommodates various design requirements. Tested for reliability in harsh environments, this connector is ideal for aerospace, defense, and industrial applications where performance is critical. Upgrade your connectivity solutions with the GCC36DCMH.