GCC36DCMI-S288

Heilind Number:SULGCC36DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCMI-S288

Detailed Description

Introducing the GCC36DCMI-S288, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and two rows of 36 contacts each, this connector offers seamless connectivity in compact spaces. Its female gender and threaded mount type ensure secure installation, while the card extender termination method guarantees reliable contact. Crafted from PA9T and featuring phosphor bronze contacts with gold plating, it delivers exceptional conductivity and durability, rated for up to 3A and 700VAC. The hairpin contact type and straddle orientation further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, with a tail length of 13.84mm (.545 in), it offers versatility in various electronic systems. Its matte tin termination plating ensures compliance with industry standards. Perfect for high-reliability applications, the GCC36DCMI-S288 is a top choice for engineers and manufacturers seeking premium connectivity solutions.