GCC36DCMI

Heilind Number:SULGCC36DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC36DCMI

Detailed Description

Introducing the GCC36DCMI, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a compact design and a pitch of 2.54mm (.1 in), it offers seamless integration into your PCB layout. The female connector, with two rows and hairpin contacts, provides secure and reliable connections. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. Its straight orientation and threaded mount type facilitate easy installation. With 72 positions and a tail length of 14.22mm (.56 in), it allows for versatile connectivity. The connector is suitable for use in a wide temperature range, from -65 to 125°C, making it ideal for harsh environments. With matte tin termination plating, it ensures long-term reliability. Perfect for high-reliability applications, the GCC36DCMI is a top choice for engineers and designers in need of quality connectors.