GCC36DCMN-S288

Heilind Number:SULGCC36DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCMN-S288

Detailed Description

The GCC36DCMN-S288 is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission and power delivery. With a current rating of 3A and voltage resistance up to 700VAC, it meets stringent industry standards for performance and safety. The connector's 2.54mm pitch and 72 positions cater to complex connectivity needs, while its hairpin contact type and straddle orientation guarantee secure mating. Operating flawlessly in harsh environments, it offers a wide temperature range from -65 to 125°C. Its compact design, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trusted for its durability and quality, the GCC36DCMN-S288 is the perfect choice for high-reliability board-to-board and card edge connections.