GCC36DCMN

Heilind Number:SULGCC36DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCMN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DCMN

Detailed Description

Introducing SKU GCC36DCMN, a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. This connector features dual rows with a total of 72 positions, offering ample connectivity options. With a pitch of 2.54mm, it ensures precise alignment on the PCB. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and wire wrap termination method make for secure and efficient connections. Rated for 700VAC and with an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. The matte tin termination plating enhances durability. Compact in size with a height of 15.49mm and width of 9.4mm, it saves valuable PCB space. Ideal for industrial and high-reliability electronics, this connector, with its PA9T housing, is a dependable choice for your connectivity needs.