GCC36DCMS-S288

Heilind Number:SULGCC36DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCMS-S288

Detailed Description

Introducing the GCC36DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Phosphor Bronze materials, ensuring reliability in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The female gender, two rows of contacts, and side hole mount type make it versatile for various connectivity needs. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The 2.54mm pitch and hairpin contact type allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With 72 positions and a tail length of 13.84mm, it offers ample connectivity options. The matte tin termination plating ensures durability and longevity. Measuring 15.49mm in height and 9.4mm in width, it fits compactly into PCB layouts. Elevate your connectivity solutions with the GCC36DCMS-S288.