GCC36DCMS

Heilind Number:SULGCC36DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCMS

Detailed Description

Featuring a robust construction, the SKU GCC36DCMS is a high-performance female board-to-board PCB connector designed for demanding applications. With two rows and a pitch of 2.54mm, this connector offers a total of 72 positions, each meticulously crafted for optimal connectivity. Engineered for reliability, it boasts a voltage rating of 700VAC and an amperage of 3A, making it suitable for power and signal transmission. The contact material, Phosphor Bronze, with Gold plating, ensures excellent conductivity and corrosion resistance. Its wire wrap termination method and side hole mount type facilitate easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance even in harsh environments. Its hairpin contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet efficient solution. The matte tin termination plating adds durability, while its compliance with industry standards makes it a reliable choice for various electronic systems. Whether in aerospace, telecommunications, or industrial machinery, the GCC36DCMS connector stands out for its quality and performance.