GCC36DCMT-S288

Heilind Number:SULGCC36DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCMT-S288

Detailed Description

Featuring a robust construction for reliable performance, the GCC36DCMT-S288 is a high-quality board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows of 72 female contacts, this connector ensures efficient signal transmission in complex electronic systems. The PA9T housing and Phosphor Bronze contacts plated with gold guarantee durability and conductivity, even in harsh environments. Its threaded mounting type and card extender termination method provide secure and convenient installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its hairpin contact type and straddle orientation further enhance its versatility. Trust the GCC36DCMT-S288 for seamless connectivity in your critical PCB applications.