GCC36DCMT

Heilind Number:SULGCC36DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCMT

Detailed Description

Introducing the GCC36DCMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 72 positions, offering robust connectivity in compact spaces. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures reliable power transmission. The contact material is made of Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its wire wrap termination method and threaded mount type provide secure and stable installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a sleek straight orientation and a tail length of 14.22mm, it facilitates efficient PCB connections. The matte tin termination plating enhances solderability. Whether in aerospace, defense, or industrial applications, the GCC36DCMT is the ideal choice for high-reliability connectivity.